MUN5111T1 vs MUN5116DW1T1 feature comparison

MUN5111T1 onsemi

Buy Now Datasheet

MUN5116DW1T1 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS LLC
Part Package Code SC-70 SC-88
Package Description CASE 419-04, SC-70, 3 PIN CASE 419B-02, SC-70, SC-88, 6 PIN
Pin Count 3 6
Manufacturer Package Code CASE 419-04 CASE 419B-02
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Samacsys Manufacturer onsemi
Additional Feature BUILT IN BIAS RESISTANCE RATIO IS 1 BUILT-IN BIAS RESISTOR
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 35 160
JESD-30 Code R-PDSO-G3 R-PDSO-G6
JESD-609 Code e0 e0
Number of Elements 1 2
Number of Terminals 3 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 240
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
Moisture Sensitivity Level NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) 30

Compare MUN5111T1 with alternatives

Compare MUN5116DW1T1 with alternatives