MUN5111T1 vs MUN5116DW1T1 feature comparison

MUN5111T1 LRC Leshan Radio Co Ltd

Buy Now Datasheet

MUN5116DW1T1 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer LESHAN RADIO CO LTD ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
DC Current Gain-Min (hFE) 35 160
Number of Elements 1 2
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.31 W
Surface Mount YES YES
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Element Material SILICON SILICON
Base Number Matches 4 1
Pbfree Code No
Part Package Code SC-88
Package Description CASE 419B-02, SC-70, SC-88, 6 PIN
Pin Count 6
Manufacturer Package Code CASE 419B-02
Additional Feature BUILT-IN BIAS RESISTOR
Collector-Emitter Voltage-Max 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
JESD-30 Code R-PDSO-G6
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING

Compare MUN5111T1 with alternatives

Compare MUN5116DW1T1 with alternatives