MTMM-130-07-L-Q-235 vs MTMM-130-08-G-Q-290 feature comparison

MTMM-130-07-L-Q-235 Samtec Inc

Buy Now Datasheet

MTMM-130-08-G-Q-290 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3.2 A 3.2 A
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 120 120
Base Number Matches 1 1
Pbfree Code Yes
Contact Finish Mating GOLD (20) OVER NICKEL (50)
Contact Material PHOSPHOR BRONZE
Mounting Style STRAIGHT
Mounting Type BOARD
Terminal Pitch 2 mm

Compare MTMM-130-07-L-Q-235 with alternatives

Compare MTMM-130-08-G-Q-290 with alternatives