MTMM-130-08-G-Q-290 vs MTMM-130-02-L-Q-100 feature comparison

MTMM-130-08-G-Q-290 Samtec Inc

Buy Now Datasheet

MTMM-130-02-L-Q-100 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (20) OVER NICKEL (50) GOLD (15)
Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn)
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
4 4
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
120 120
1 1
94V-0

Compare MTMM-130-08-G-Q-290 with alternatives

Compare MTMM-130-02-L-Q-100 with alternatives