MTMM-130-08-G-Q-290 vs MTMM-130-06-G-Q-196 feature comparison

MTMM-130-08-G-Q-290 Samtec Inc

Buy Now Datasheet

MTMM-130-06-G-Q-196 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (20) OVER NICKEL (50) GOLD (20) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
4 4
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
120 120
1 1
ROHS COMPLIANT
FLEXYZ
MULTIPLE MATING PARTS AVAILABLE

Compare MTMM-130-08-G-Q-290 with alternatives

Compare MTMM-130-06-G-Q-196 with alternatives