MTJ-88D21-LG vs MJVD0808KE03 feature comparison

MTJ-88D21-LG Adam Technologies Inc

Buy Now Datasheet

MJVD0808KE03 AUK Contractors Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ADAM TECHNOLOGIES INC AUK CONTRACTORS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature ROHS COMPLIANT, PANEL STOP WITH PANEL STOP
Board Mounting Option SPLIT BOARD LOCK LOCATING POSTS
Body Breadth 0.505 inch 0.457 inch
Body Depth 0.61 inch 0.528 inch
Body Length 0.72 inch 0.724 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Resistance 35 mΩ 35 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 500 Cycles 750 Cycles
Insertion Force-Max 2.8356 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE POLYAMIDE
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern STAGGERED RECTANGULAR
Plating Thickness 50u inch 3u inch
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Terminal Length 0.11 inch
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 8 8
Base Number Matches 1 1
Rohs Code No
Shell Finish NICKEL
Shell Material BRASS
Terminal Pitch 1.016 mm

Compare MTJ-88D21-LG with alternatives

Compare MJVD0808KE03 with alternatives