MTJ-88D21-LG
vs
98320-508
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ADAM TECHNOLOGIES INC
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
ROHS COMPLIANT, PANEL STOP
TRAY PACKAGING
Board Mounting Option
SPLIT BOARD LOCK
SOLDER HOLDING POSTS
Body Breadth
0.505 inch
0.453 inch
Body Depth
0.61 inch
0.709 inch
Body Length
0.72 inch
0.6 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Resistance
35 mΩ
35 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Durability
500 Cycles
750 Cycles
Insertion Force-Max
2.8356 N
2.78 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYAMIDE
POLYETHYLENE
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
1
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
STAGGERED
RECTANGULAR
Plating Thickness
50u inch
50u inch
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL
UL
Terminal Length
0.11 inch
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
8
8
Base Number Matches
1
1
Shell Finish
TIN
Shell Material
COPPER ALLOY
Terminal Pitch
0.9906 mm
Compare MTJ-88D21-LG with alternatives
Compare 98320-508 with alternatives