MJVD0808KE03 vs A3002-349-010-00Z feature comparison

MJVD0808KE03 AUK Contractors Co Ltd

Buy Now Datasheet

A3002-349-010-00Z SMP Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer AUK CONTRACTORS CO LTD SMP TECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature WITH PANEL STOP ROHS COMPLIANT
Board Mounting Option LOCATING POSTS PEG
Body Breadth 0.457 inch 0.598 inch
Body Depth 0.528 inch 0.531 inch
Body Length 0.724 inch 0.642 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Resistance 35 mΩ 30 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 750 Cycles
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE GLASS FILLED POLYESTER
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 3u inch FLASH inch
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL
Shell Finish NICKEL
Shell Material BRASS
Terminal Pitch 1.016 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 8 8
Base Number Matches 1 1

Compare MJVD0808KE03 with alternatives

Compare A3002-349-010-00Z with alternatives