98320-508
vs
A3012-01S-ST2-70G-G3T-Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
FCI
SMP TECHNOLOGY INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
TRAY PACKAGING
ROHS COMPLIANT, WITH LED
Board Mounting Option
SOLDER HOLDING POSTS
SPLIT BOARD LOCK
Body Breadth
0.453 inch
0.528 inch
Body Depth
0.709 inch
1.005 inch
Body Length
0.6 inch
0.661 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Resistance
35 mΩ
20 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Dielectric Withstanding Voltage
1000VAC V
1400VAC V
Durability
750 Cycles
500 Cycles
Insertion Force-Max
2.78 N
Insulation Resistance
1000000000 Ω
500000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
POLYAMIDE
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
1
1
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
50u inch
10u inch
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL
UL
Shell Finish
TIN
Shell Material
COPPER ALLOY
Terminal Pitch
0.9906 mm
2.032 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
8
8
Base Number Matches
1
1
Mounting Option 2
MOUNTING FLANGE
Operating Temperature-Max
90 °C
Operating Temperature-Min
-25 °C
Terminal Length
0.126 inch
Compare 98320-508 with alternatives
Compare A3012-01S-ST2-70G-G3T-Z with alternatives