98320-508 vs A3012-330-010-10-Z feature comparison

98320-508 Amphenol FCi

Buy Now Datasheet

A3012-330-010-10-Z SMP Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FCI SMP TECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature TRAY PACKAGING ROHS COMPLIANT
Board Mounting Option SOLDER HOLDING POSTS PEG
Body Breadth 0.453 inch 0.5 inch
Body Depth 0.709 inch 0.809 inch
Body Length 0.6 inch 0.6 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Resistance 35 mΩ 20 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 750 Cycles 500 Cycles
Insertion Force-Max 2.78 N
Insulation Resistance 1000000000 Ω 500000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number of Ports 1 1
PCB Contact Pattern RECTANGULAR STAGGERED
Plating Thickness 50u inch 10u inch
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Shell Finish TIN
Shell Material COPPER ALLOY
Terminal Pitch 0.9906 mm 2.032 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Operating Temperature-Max 90 °C
Operating Temperature-Min -25 °C
Terminal Length 0.128 inch

Compare 98320-508 with alternatives

Compare A3012-330-010-10-Z with alternatives