MTJ-442BX2-HT
vs
MJ16J-KE06-0404K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ADAM TECH
MORETHANALL CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
ROHS COMPLIANT
Board Mounting Option
PEG
SPLIT BOARD LOCK
Body Breadth
0.571 inch
0.622 inch
Body Depth
0.512 inch
0.81 inch
Body Length
0.394 inch
0.54 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU ON SN
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
Insulation Resistance
500000000 Ω
Insulator Color
GRAY
BLACK
Insulator Material
POLYETHYLENE
GLASS FILLED POLYESTER
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
1
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
STAGGERED
STAGGERED
Plating Thickness
FLASH inch
Rated Current (Signal)
1.5 A
Reference Standard
CSA, UL
UL
Terminal Length
0.138 inch
0.157 inch
Terminal Pitch
2.032 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
4
4
Base Number Matches
1
1
Compare MTJ-442BX2-HT with alternatives
Compare MJ16J-KE06-0404K with alternatives