MJ16J-KE06-0404K
vs
GL-N-64M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
MORETHANALL CO LTD
KYCON INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Board Mounting Option
SPLIT BOARD LOCK
SPLIT BOARD LOCK
Body Breadth
0.622 inch
0.571 inch
Body Depth
0.81 inch
0.512 inch
Body Length
0.54 inch
0.48 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU ON SN
AU ON NI
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Insulator Color
BLACK
GRAY
Insulator Material
GLASS FILLED POLYESTER
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
1
1
PCB Contact Pattern
STAGGERED
STAGGERED
Reference Standard
UL
UL
Terminal Length
0.157 inch
0.138 inch
Terminal Pitch
2.54 mm
2.032 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
4
4
Base Number Matches
1
1
Samacsys Manufacturer
Kycon
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Insulation Resistance
500000000 Ω
Plating Thickness
15u inch
Rated Current (Signal)
1.5 A
Compare MJ16J-KE06-0404K with alternatives
Compare GL-N-64M with alternatives