MTD3055V-1 vs HUF75329D3S feature comparison

MTD3055V-1 Motorola Mobility LLC

Buy Now Datasheet

HUF75329D3S Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 3 3
Manufacturer Package Code CASE 369A-13 TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB
Reach Compliance Code unknown not_compliant
Avalanche Energy Rating (Eas) 72 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 55 V
Drain Current-Max (ID) 12 A 20 A
Drain-source On Resistance-Max 0.15 Ω 0.026 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 37 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 4
Pbfree Code Yes
Rohs Code Yes
Part Package Code DPAK
ECCN Code EAR99
HTS Code 8541.29.00.95
JEDEC-95 Code TO-252AA
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 128 W
Terminal Finish Matte Tin (Sn)

Compare MTD3055V-1 with alternatives

Compare HUF75329D3S with alternatives