MTD20N06HDL-1 vs MTD2N40ET4 feature comparison

MTD20N06HDL-1 Motorola Mobility LLC

Buy Now Datasheet

MTD2N40ET4 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ONSEMI
Package Description IN-LINE, R-PSIP-T3
Pin Count 3
Manufacturer Package Code CASE 369-07
Reach Compliance Code unknown not_compliant
Additional Feature LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 200 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 20 A 2 A
Drain-source On Resistance-Max 0.07 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 60 A
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 2
Rohs Code No
ECCN Code EAR99
Factory Lead Time 4 Weeks
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 40 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare MTD20N06HDL-1 with alternatives