MT9173AP1
vs
MT8971BE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MITEL SEMICONDUCTOR
Package Description
LEAD FREE, PLASTIC, MS-018AB, LCC-28
DIP, DIP22,.4
Reach Compliance Code
compliant
unknown
JESD-30 Code
S-PQCC-J28
R-PDIP-T22
JESD-609 Code
e3
e0
Length
11.505 mm
Number of Functions
1
1
Number of Terminals
28
22
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Telecom IC Type
DIGITAL SLIC
DIGITAL SLIC
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
11.505 mm
Base Number Matches
3
2
Part Package Code
DIP
Pin Count
22
HTS Code
8542.39.00.01
Data Rate
160 Mbps
ISDN Access Rate
BASIC
Output High Voltage-Min
2.4 V
Output Low Current-Max
0.005 A
Output Low Voltage-Max
0.4 V
Package Equivalence Code
DIP22,.4
Reference Point
S
Supply Current-Max
15 mA
Compare MT9173AP1 with alternatives
Compare MT8971BE with alternatives