Part Details for MT8971BE by Microsemi Corporation
Overview of MT8971BE by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT8971BE
MT8971BE CAD Models
MT8971BE Part Data Attributes:
|
MT8971BE
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT8971BE
Microsemi Corporation
Digital SLIC, Basic, 1-Func, CMOS, PDIP22, PLASTIC, DIP-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEL SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP22,.4 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 160 Mbps | |
ISDN Access Rate | BASIC | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output High Voltage-Min | 2.4 V | |
Output Low Current-Max | 0.005 A | |
Output Low Voltage-Max | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Point | S | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | DIGITAL SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MT8971BE
This table gives cross-reference parts and alternative options found for MT8971BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8971BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9172AE | Digital SLIC, Basic, 1-Func, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Microsemi Corporation | MT8971BE vs MT9172AE |
MT9171AE | Digital SLIC, Basic, 1-Func, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Microsemi Corporation | MT8971BE vs MT9171AE |
MT9172AE | Digital SLIC, Basic, 1-Func, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Zarlink Semiconductor Inc | MT8971BE vs MT9172AE |
MT9171AE | Digital SLIC, Basic, 1-Func, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Zarlink Semiconductor Inc | MT8971BE vs MT9171AE |