Part Details for MT9173AP1 by Microchip Technology Inc
Overview of MT9173AP1 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MT9173AP1
MT9173AP1 CAD Models
MT9173AP1 Part Data Attributes
|
MT9173AP1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9173AP1
Microchip Technology Inc
Digital SLIC, 1-Func, CMOS, PQCC28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC, MS-018AB, LCC-28 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MT9173AP1
This table gives cross-reference parts and alternative options found for MT9173AP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9173AP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9172AP | Digital SLIC, Basic, 1-Func, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Zarlink Semiconductor Inc | MT9173AP1 vs MT9172AP |
MT8971BPR | Digital SLIC, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Zarlink Semiconductor Inc | MT9173AP1 vs MT8971BPR |
MT9171APR1 | Digital SLIC, 1-Func, CMOS, PDSO28 | Microchip Technology Inc | MT9173AP1 vs MT9171APR1 |
MT9172AN | Digital SLIC, Basic, 1-Func, CMOS, PDSO24, 5.30 MM WIDTH, MO-150AG, SSOP-24 | Zarlink Semiconductor Inc | MT9173AP1 vs MT9172AN |
MT9171AE1 | DATACOM, DIGITAL SLIC, PDIP22, LEAD FREE, PLASTIC, DIP-22 | Microsemi Corporation | MT9173AP1 vs MT9171AE1 |
MT9171ANR1 | Digital SLIC, Basic, 1-Func, CMOS, PDSO24, 5.30 MM WIDTH, LEAD FREE, MO-150AG, SSOP-24 | Microsemi Corporation | MT9173AP1 vs MT9171ANR1 |
MT9171APR1 | Digital SLIC, 1-Func, CMOS, PDSO28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | Microsemi Corporation | MT9173AP1 vs MT9171APR1 |
MT9171AP1 | Pb Free DNIC 1.5um | Microchip Technology Inc | MT9173AP1 vs MT9171AP1 |
MT8972BP | Digital SLIC, Basic, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Zarlink Semiconductor Inc | MT9173AP1 vs MT8972BP |
MT8971BE | Digital SLIC, Basic, 1-Func, CMOS, PDIP22, PLASTIC, DIP-22 | Zarlink Semiconductor Inc | MT9173AP1 vs MT8971BE |