MT8KTF25664AZ-1G6XX
vs
W1D256M72R8B-5AE-QB2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICRON TECHNOLOGY INC
XILINX INC
Part Package Code
DIMM
DIMM
Package Description
DIMM,
DIMM,
Pin Count
240
240
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
SINGLE BANK PAGE BURST
SINGLE BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
JESD-30 Code
R-XDMA-N240
R-XDMA-N240
JESD-609 Code
e4
e4
Length
133.35 mm
133.35 mm
Memory Density
17179869184 bit
2147483648 bit
Memory IC Type
DDR3 DRAM
DDR DRAM MODULE
Memory Width
64
8
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
240
240
Number of Words
268435456 words
268435456 words
Number of Words Code
256000000
256000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
55 °C
Operating Temperature-Min
Organization
256MX64
256MX8
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Seated Height-Max
30.5 mm
2.7 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.45 V
1.9 V
Supply Voltage-Min (Vsup)
1.283 V
1.7 V
Supply Voltage-Nom (Vsup)
1.35 V
1.8 V
Surface Mount
NO
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
GOLD
GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Access Time-Max
0.5 ns
Qualification Status
Not Qualified
Width
25.4 mm
Compare MT8KTF25664AZ-1G6XX with alternatives
Compare W1D256M72R8B-5AE-QB2 with alternatives