Part Details for MT8KTF25664AZ-1G6XX by Micron Technology Inc
Overview of MT8KTF25664AZ-1G6XX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M34571G6-XXXFP#U0 | Renesas Electronics Corporation | 4-bit Microcontrollers with 4 to 16KB Flash, 24 Pins, 6MHz Max Frequency (Non Promotion) | |
M34571G6-XXXFP#W4 | Renesas Electronics Corporation | 4-bit Microcontrollers with 4 to 16KB Flash, 24 Pins, 6MHz Max Frequency (Non Promotion) |
Part Details for MT8KTF25664AZ-1G6XX
MT8KTF25664AZ-1G6XX CAD Models
MT8KTF25664AZ-1G6XX Part Data Attributes
|
MT8KTF25664AZ-1G6XX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8KTF25664AZ-1G6XX
Micron Technology Inc
DDR DRAM Module, 256MX64, CMOS, HALOGEN FREE, MO-269R/CA, UDIMM-240
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N240 | |
JESD-609 Code | e4 | |
Length | 133.35 mm | |
Memory Density | 17179869184 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 30.5 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |
Alternate Parts for MT8KTF25664AZ-1G6XX
This table gives cross-reference parts and alternative options found for MT8KTF25664AZ-1G6XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8KTF25664AZ-1G6XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT36HTJ25672PY-40EXX | Micron Technology Inc | Check for Price | DDR DRAM Module, 256MX72, 0.6ns, CMOS, LEAD FREE, DIMM-240 | MT8KTF25664AZ-1G6XX vs MT36HTJ25672PY-40EXX |
VR7VA567298FBZ | Viking Technology | Check for Price | DDR DRAM Module, 256MX72, 0.4ns, CMOS, 133.35 X 18.75 MM, ROHS COMPLIANT, RDIMM-240 | MT8KTF25664AZ-1G6XX vs VR7VA567298FBZ |
M395T5750EZ4-CE76 | Samsung Semiconductor | Check for Price | DDR DRAM Module, 256MX72, CMOS, ROHS COMPLIANT, DIMM-240 | MT8KTF25664AZ-1G6XX vs M395T5750EZ4-CE76 |
HYS72T256300EP-25F-C | Qimonda AG | Check for Price | DDR DRAM Module, 256MX72, 0.4ns, CMOS, GREEN, RDIMM-240 | MT8KTF25664AZ-1G6XX vs HYS72T256300EP-25F-C |
M392T5663QZA-CF7 | Samsung Semiconductor | Check for Price | DDR DRAM Module, 256MX72, 0.4ns, CMOS, ROHS COMPLIANT, DIMM-240 | MT8KTF25664AZ-1G6XX vs M392T5663QZA-CF7 |
W1D256M72R8A-5AR-PA | AMD Xilinx | Check for Price | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | MT8KTF25664AZ-1G6XX vs W1D256M72R8A-5AR-PA |
W1D256M72R8B-5AP-PB2 | AMD Xilinx | Check for Price | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | MT8KTF25664AZ-1G6XX vs W1D256M72R8B-5AP-PB2 |
HYS72T256421EFA-25FC2 | Qimonda AG | Check for Price | 256MX72 DDR DRAM MODULE, DMA240, GREEN, DIMM-240 | MT8KTF25664AZ-1G6XX vs HYS72T256421EFA-25FC2 |
M393T5660MZ3-CD5 | Samsung Semiconductor | Check for Price | DDR DRAM Module, 256MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | MT8KTF25664AZ-1G6XX vs M393T5660MZ3-CD5 |
HMT125U6BFR8C-G7 | SK Hynix Inc | Check for Price | DDR DRAM Module, 256MX64, 20ns, CMOS, HALOGEN FREE, UBDIMM-240 | MT8KTF25664AZ-1G6XX vs HMT125U6BFR8C-G7 |