W1D256M72R8B-5AE-QB2 vs W1D256M72R8B-5AP-FA feature comparison

W1D256M72R8B-5AE-QB2 AMD Xilinx

Buy Now Datasheet

W1D256M72R8B-5AP-FA AMD Xilinx

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code DIMM DIMM
Package Description DIMM, DIMM,
Pin Count 240 240
Reach Compliance Code unknown unknown
Access Mode SINGLE BANK PAGE BURST SINGLE BANK PAGE BURST
Access Time-Max 0.5 ns 0.5 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-XDMA-N240 R-XDMA-N240
JESD-609 Code e4 e4
Length 133.35 mm 133.35 mm
Memory Density 2147483648 bit 2147483648 bit
Memory IC Type DDR DRAM MODULE DDR DRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 240 240
Number of Words 268435456 words 268435456 words
Number of Words Code 256000000 256000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 55 °C 55 °C
Operating Temperature-Min
Organization 256MX8 256MX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.7 mm 2.7 mm
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount NO NO
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish GOLD GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 25.4 mm 25.4 mm
Base Number Matches 1 1

Compare W1D256M72R8B-5AE-QB2 with alternatives

Compare W1D256M72R8B-5AP-FA with alternatives