MT89L86APR1 vs MT89L80ANR feature comparison

MT89L86APR1 Microchip Technology Inc

Buy Now Datasheet

MT89L80ANR Zarlink Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ZARLINK SEMICONDUCTOR INC
Package Description LEAD FREE, PLASTIC, MS-018AC, LCC-44 SSOP,
Reach Compliance Code compliant compliant
JESD-30 Code S-PQCC-J44 R-PDSO-G48
JESD-609 Code e3 e0
Length 16.585 mm 15.88 mm
Number of Functions 1 1
Number of Terminals 44 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SSOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 2.79 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type DIGITAL TIME SWITCH DIGITAL TIME SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position QUAD DUAL
Width 16.585 mm 7.49 mm
Base Number Matches 1 2
HTS Code 8542.39.00.01
Moisture Sensitivity Level 3

Compare MT89L86APR1 with alternatives

Compare MT89L80ANR with alternatives