Part Details for MT89L86APR1 by Microchip Technology Inc
Overview of MT89L86APR1 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT89L86APR1
MT89L86APR1 CAD Models
MT89L86APR1 Part Data Attributes
|
MT89L86APR1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT89L86APR1
Microchip Technology Inc
Digital Time Switch, CMOS, PQCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm |
Alternate Parts for MT89L86APR1
This table gives cross-reference parts and alternative options found for MT89L86APR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT89L86APR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT89L86APR1 | Microsemi Corporation | Check for Price | Digital Time Switch, CMOS, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | MT89L86APR1 vs MT89L86APR1 |
MT89L86AP1 | Microchip Technology Inc | Check for Price | Digital Time Switch, CMOS, PQCC44 | MT89L86APR1 vs MT89L86AP1 |
MT89L86AP | Zarlink Semiconductor Inc | Check for Price | Digital Time Switch, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | MT89L86APR1 vs MT89L86AP |
MT89L86APR | Zarlink Semiconductor Inc | Check for Price | Digital Time Switch, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | MT89L86APR1 vs MT89L86APR |