Part Details for MT89L80ANR by Zarlink Semiconductor Inc
Overview of MT89L80ANR by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT89L80ANR
MT89L80ANR CAD Models
MT89L80ANR Part Data Attributes
|
MT89L80ANR
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT89L80ANR
Zarlink Semiconductor Inc
Digital Time Switch, CMOS, PDSO48, 0.300 INCH, MO-118AA, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.88 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm |
Alternate Parts for MT89L80ANR
This table gives cross-reference parts and alternative options found for MT89L80ANR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT89L80ANR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT89L80AN1 | Digital Time Switch, CMOS, PDSO48, 0.300 INCH, LEAD FREE, MO-118AA, SSOP-48 | Microsemi Corporation | MT89L80ANR vs MT89L80AN1 |
MT89L80ANR1 | Digital Time Switch, CMOS, PDSO48, 0.300 INCH, LEAD FREE, MO-118AA, SSOP-48 | Microsemi Corporation | MT89L80ANR vs MT89L80ANR1 |