MT8977AP1 vs MT9079AL feature comparison

MT8977AP1 Zarlink Semiconductor Inc

Buy Now Datasheet

MT9079AL Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ZARLINK SEMICONDUCTOR INC MITEL SEMICONDUCTOR
Package Description QCCJ, QFP, QFP44,.57SQ,32
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J44 R-PQFP-G44
JESD-609 Code e3 e0
Length 16.585 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QFP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Supply Current-Max 10 mA 7 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type FRAMER FRAMER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Width 16.585 mm
Base Number Matches 1 2
Part Package Code QFP
Pin Count 44
Package Equivalence Code QFP44,.57SQ,32

Compare MT8977AP1 with alternatives

Compare MT9079AL with alternatives