MT46H16M32LFB5-5IT vs MT46H16M32LFB5-6AIT:C feature comparison

MT46H16M32LFB5-5IT Micron Technology Inc

Buy Now Datasheet

MT46H16M32LFB5-6AIT:C Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 12
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
Memory IC Type DDR DRAM DDR1 DRAM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
Part Package Code BGA
Package Description VFBGA, BGA90,9X15,32
Pin Count 90
HTS Code 8542.32.00.28
Access Mode FOUR BANK PAGE BURST
Access Time-Max 5 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 166 MHz
I/O Type COMMON
Interleaved Burst Length 2,4,8,16
JESD-30 Code R-PBGA-B90
JESD-609 Code e1
Length 13 mm
Memory Density 536870912 bit
Memory Width 32
Number of Functions 1
Number of Ports 1
Number of Terminals 90
Number of Words 16777216 words
Number of Words Code 16000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 16MX32
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA90,9X15,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Refresh Cycles 8192
Screening Level AEC-Q100
Seated Height-Max 1 mm
Self Refresh YES
Sequential Burst Length 2,4,8,16
Standby Current-Max 0.00001 A
Supply Current-Max 0.105 mA
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 8 mm

Compare MT46H16M32LFB5-5IT with alternatives

Compare MT46H16M32LFB5-6AIT:C with alternatives