Datasheets
MT46H16M32LFB5-6AIT:C by: Micron Technology Inc

DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90

Part Details for MT46H16M32LFB5-6AIT:C by Micron Technology Inc

Overview of MT46H16M32LFB5-6AIT:C by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MT46H16M32LFB5-6AIT:C

MT46H16M32LFB5-6AIT:C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT46H16M32LFB5-6AIT:C Part Data Attributes

MT46H16M32LFB5-6AIT:C Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT46H16M32LFB5-6AIT:C Micron Technology Inc DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICRON TECHNOLOGY INC
Part Package Code BGA
Package Description VFBGA, BGA90,9X15,32
Pin Count 90
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.28
Access Mode FOUR BANK PAGE BURST
Access Time-Max 5 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 166 MHz
I/O Type COMMON
Interleaved Burst Length 2,4,8,16
JESD-30 Code R-PBGA-B90
JESD-609 Code e1
Length 13 mm
Memory Density 536870912 bit
Memory IC Type DDR1 DRAM
Memory Width 32
Number of Functions 1
Number of Ports 1
Number of Terminals 90
Number of Words 16777216 words
Number of Words Code 16000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 16MX32
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA90,9X15,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Refresh Cycles 8192
Screening Level AEC-Q100
Seated Height-Max 1 mm
Self Refresh YES
Sequential Burst Length 2,4,8,16
Standby Current-Max 0.00001 A
Supply Current-Max 0.105 mA
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 8 mm

Alternate Parts for MT46H16M32LFB5-6AIT:C

This table gives cross-reference parts and alternative options found for MT46H16M32LFB5-6AIT:C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46H16M32LFB5-6AIT:C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MT46H16M32LFB5-6LIT:C Micron Technology Inc Check for Price DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 MT46H16M32LFB5-6AIT:C vs MT46H16M32LFB5-6LIT:C
MT46H16M32LGB5-6LAT:C Micron Technology Inc Check for Price DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 MT46H16M32LFB5-6AIT:C vs MT46H16M32LGB5-6LAT:C
MT46H16M32LFB5-6:C Micron Technology Inc Check for Price DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 MT46H16M32LFB5-6AIT:C vs MT46H16M32LFB5-6:C
MT46H16M32LFB5-6AIT Micron Technology Inc Check for Price DDR DRAM, MT46H16M32LFB5-6AIT:C vs MT46H16M32LFB5-6AIT
MT46H16M32LFB5-6LAAT:C Micron Technology Inc Check for Price DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 MT46H16M32LFB5-6AIT:C vs MT46H16M32LFB5-6LAAT:C
Part Number Manufacturer Composite Price Description Compare
MT46H16M32LFB5-6LAIT:C Micron Technology Inc Check for Price DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 MT46H16M32LFB5-6AIT:C vs MT46H16M32LFB5-6LAIT:C
MT46H16M32LFB5-6LAT:C Micron Technology Inc Check for Price DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 MT46H16M32LFB5-6AIT:C vs MT46H16M32LFB5-6LAT:C
MT46H16M32LGB5-6LIT:C Micron Technology Inc Check for Price DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 MT46H16M32LFB5-6AIT:C vs MT46H16M32LGB5-6LIT:C
MT46H16M32LGB5-6LAIT:C Micron Technology Inc Check for Price DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 MT46H16M32LFB5-6AIT:C vs MT46H16M32LGB5-6LAIT:C
MT46H16M32LGB5-6AAT:C Micron Technology Inc Check for Price DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 MT46H16M32LFB5-6AIT:C vs MT46H16M32LGB5-6AAT:C
MT46H16M32LGB5-5AIT:C Micron Technology Inc Check for Price DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 MT46H16M32LFB5-6AIT:C vs MT46H16M32LGB5-5AIT:C
MT46H16M32LFB5-5AAT:C Micron Technology Inc Check for Price DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 MT46H16M32LFB5-6AIT:C vs MT46H16M32LFB5-5AAT:C
MT46H16M32LGB5-5LAIT:C Micron Technology Inc Check for Price DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 MT46H16M32LFB5-6AIT:C vs MT46H16M32LGB5-5LAIT:C
MT46H16M32LGB5-5AAT:C Micron Technology Inc Check for Price DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 MT46H16M32LFB5-6AIT:C vs MT46H16M32LGB5-5AAT:C
MT46H16M32LFB5-5AIT:C Micron Technology Inc Check for Price DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 MT46H16M32LFB5-6AIT:C vs MT46H16M32LFB5-5AIT:C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT46H16M32LFB5-6AIT:C by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT46H16M32LFB5-6AIT:C by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT46H16M32LFB5-6AIT:C would you like to use for your alert(s)?
  • Please alert me when MT46H16M32LFB5-6AIT:C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT46H16M32LFB5-6AIT:C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT46H16M32LFB5-6AIT:C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT46H16M32LFB5-6AIT:C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT46H16M32LFB5-6AIT:C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT46H16M32LFB5-6AIT:C by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: