Part Details for MT46H16M32LFB5-5IT by Micron Technology Inc
Overview of MT46H16M32LFB5-5IT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT46H16M32LFB5-5IT
MT46H16M32LFB5-5IT CAD Models
MT46H16M32LFB5-5IT Part Data Attributes
|
MT46H16M32LFB5-5IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT46H16M32LFB5-5IT
Micron Technology Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Memory IC Type | DDR DRAM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MT46H16M32LFB5-5IT
This table gives cross-reference parts and alternative options found for MT46H16M32LFB5-5IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46H16M32LFB5-5IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT46H16M32LFB5-5LIT:C | DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 | Micron Technology Inc | MT46H16M32LFB5-5IT vs MT46H16M32LFB5-5LIT:C |
MT46H16M32LFB5-5AT:C | DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 | Micron Technology Inc | MT46H16M32LFB5-5IT vs MT46H16M32LFB5-5AT:C |
MT46H16M32LGB5-5LAAT:C | DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 | Micron Technology Inc | MT46H16M32LFB5-5IT vs MT46H16M32LGB5-5LAAT:C |
MT46H16M32LGB5-5:C | DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 | Micron Technology Inc | MT46H16M32LFB5-5IT vs MT46H16M32LGB5-5:C |
MT46H16M32LFB5-5LAT:C | DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 | Micron Technology Inc | MT46H16M32LFB5-5IT vs MT46H16M32LFB5-5LAT:C |
MT46H16M32LFB5-5AAT:C | DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 | Micron Technology Inc | MT46H16M32LFB5-5IT vs MT46H16M32LFB5-5AAT:C |
MT46H16M32LFB5-5LAAT:C | DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 | Micron Technology Inc | MT46H16M32LFB5-5IT vs MT46H16M32LFB5-5LAAT:C |
MT46H16M32LGB5-5AAT:C | DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 | Micron Technology Inc | MT46H16M32LFB5-5IT vs MT46H16M32LGB5-5AAT:C |
MT46H16M32LGB5-5LAT:C | DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 | Micron Technology Inc | MT46H16M32LFB5-5IT vs MT46H16M32LGB5-5LAT:C |
MT46H16M32LGB5-5LIT:C | DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 | Micron Technology Inc | MT46H16M32LFB5-5IT vs MT46H16M32LGB5-5LIT:C |