MT41J512M14DA-15EIT:H vs K4B2G0446B-HCK00 feature comparison

MT41J512M14DA-15EIT:H Micron Technology Inc

Buy Now Datasheet

K4B2G0446B-HCK00 Samsung Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description TFBGA, TFBGA, BGA78,9X13,32
Pin Count 78 78
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B78 R-PBGA-B78
JESD-609 Code e1
Length 10.5 mm 11.5 mm
Memory Density 2147483648 bit 2147483648 bit
Memory IC Type DDR3 DRAM DDR3 DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 78 78
Number of Words 536870912 words 536870912 words
Number of Words Code 512000000 512000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Organization 512MX4 512MX4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.575 V 1.575 V
Supply Voltage-Min (Vsup) 1.425 V 1.425 V
Supply Voltage-Nom (Vsup) 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 9 mm
Base Number Matches 1 1
Access Time-Max 0.225 ns
Clock Frequency-Max (fCLK) 800 MHz
I/O Type COMMON
Interleaved Burst Length 8
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Equivalence Code BGA78,9X13,32
Peak Reflow Temperature (Cel) 260
Refresh Cycles 8192
Sequential Burst Length 8
Standby Current-Max 0.012 A
Supply Current-Max 0.3 mA
Temperature Grade OTHER

Compare MT41J512M14DA-15EIT:H with alternatives

Compare K4B2G0446B-HCK00 with alternatives