K4B2G0446B-HCK00 vs H5TQ2G43AMP-G7C feature comparison

K4B2G0446B-HCK00 Samsung Semiconductor

Buy Now Datasheet

H5TQ2G43AMP-G7C SK Hynix Inc

Buy Now Datasheet
Yes Yes
Obsolete Active
SAMSUNG SEMICONDUCTOR INC SK HYNIX INC
BGA BGA
TFBGA, BGA78,9X13,32 FBGA-78
78 78
compliant compliant
EAR99 EAR99
8542.32.00.36 8542.32.00.36
MULTI BANK PAGE BURST MULTI BANK PAGE BURST
0.225 ns
AUTO/SELF REFRESH AUTO/SELF REFRESH
800 MHz 533 MHz
COMMON COMMON
8
R-PBGA-B78 R-PBGA-B78
11.5 mm 11.6 mm
2147483648 bit 2147483648 bit
DDR3 DRAM DDR3 DRAM
4 4
1 1
1 1
78 78
536870912 words 536870912 words
512000000 512000000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
512MX4 512MX4
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TFBGA LFBGA
BGA78,9X13,32 BGA78,9X13,32
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
260 260
Not Qualified Not Qualified
8192 8192
1.2 mm 1.35 mm
YES YES
8
0.012 A 0.02 A
0.3 mA 0.32 mA
1.575 V 1.575 V
1.425 V 1.425 V
1.5 V 1.5 V
YES YES
CMOS CMOS
OTHER OTHER
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
9 mm 8.4 mm
1 1
e1
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
20

Compare K4B2G0446B-HCK00 with alternatives

Compare H5TQ2G43AMP-G7C with alternatives