Part Details for K4B2G0446B-HCK00 by Samsung Semiconductor
Overview of K4B2G0446B-HCK00 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K4B2G0446B-HCK00
K4B2G0446B-HCK00 CAD Models
K4B2G0446B-HCK00 Part Data Attributes
|
K4B2G0446B-HCK00
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4B2G0446B-HCK00
Samsung Semiconductor
DDR DRAM, 512MX4, 0.225ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA78,9X13,32 | |
Pin Count | 78 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.225 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 800 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B78 | |
Length | 11.5 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 78 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 512MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA78,9X13,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for K4B2G0446B-HCK00
This table gives cross-reference parts and alternative options found for K4B2G0446B-HCK00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4B2G0446B-HCK00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K4B2G0446D-HCK0T | Samsung Semiconductor | Check for Price | DDR DRAM, 512MX4, 0.225ns, CMOS, PBGA78, | K4B2G0446B-HCK00 vs K4B2G0446D-HCK0T |
K4B2G0446B-HCK0T | Samsung Semiconductor | Check for Price | DDR DRAM, 512MX4, 0.225ns, CMOS, PBGA78 | K4B2G0446B-HCK00 vs K4B2G0446B-HCK0T |
K4B2G0446D-HCK0 | Samsung Semiconductor | Check for Price | DDR DRAM, 512MX4, 0.225ns, CMOS, PBGA78, | K4B2G0446B-HCK00 vs K4B2G0446D-HCK0 |
K4B2G0446D-HCK00 | Samsung Semiconductor | Check for Price | DDR DRAM, 512MX4, 0.225ns, CMOS, PBGA78, | K4B2G0446B-HCK00 vs K4B2G0446D-HCK00 |