MT29F8G08ABABAWP-ITX:B
vs
W29N08GVBJAA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICRON TECHNOLOGY INC
WINBOND ELECTRONICS CORP
Package Description
TSOP-48
VFBGA, BGA63,10X12,32
Reach Compliance Code
compliant
compliant
ECCN Code
3A991
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Samacsys Manufacturer
Micron
Winbond
Samacsys Modified On
2022-03-04 12:09:22
2022-10-26 10:16:06
Category CO2 Kg
12
12
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2019-01-15
2023-06-14
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
CMRT V5.11
JESD-30 Code
R-PDSO-G48
R-PBGA-B63
JESD-609 Code
e3
Memory Density
8589934592 bit
8589934592 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
48
63
Number of Words
1073741824 words
1073741824 words
Number of Words Code
1000000000
1000000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1GX8
1GX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
VFBGA
Package Equivalence Code
TSSOP48,.8,20
BGA63,10X12,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
SERIAL
PARALLEL
Programming Voltage
3.3 V
3.3 V
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
BALL
Terminal Position
DUAL
BOTTOM
Type
SLC NAND TYPE
SLC NAND TYPE
Write Protection
HARDWARE
Base Number Matches
1
1
Samacsys Description
8Gb SLC NAND Flash Memory with uniform 2KB+64B page size
Alternate Memory Width
1
Command User Interface
NO
Data Polling
NO
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
Length
11 mm
Number of Sectors/Size
8K
Page Size
2K words
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
128K
Standby Current-Max
0.00005 A
Supply Current-Max
0.035 mA
Terminal Pitch
0.8 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Width
9 mm
Write Cycle Time-Max (tWC)
0.025 ms
Compare MT29F8G08ABABAWP-ITX:B with alternatives
Compare W29N08GVBJAA with alternatives