Part Details for MT29F8G08ABABAWP-ITX:B by Micron Technology Inc
Results Overview of MT29F8G08ABABAWP-ITX:B by Micron Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT29F8G08ABABAWP-ITX:B Information
MT29F8G08ABABAWP-ITX:B by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT29F8G08ABABAWP-ITX:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7828
|
Newark | Flash Memory, 8Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Configuration:1G X 8Bit, ... more RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$33.2280 / $36.0000 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | FLASH, 1GX8 | 20 |
|
$37.5000 / $39.0000 | Buy Now |
|
Quest Components | FLASH, 1GX8 | 3 |
|
$13.3182 / $14.2695 | Buy Now |
|
Chip Stock | 113 |
|
RFQ | ||
|
Win Source Electronics | IC FLASH 8GBIT 48TSOP / SLC NAND Flash Parallel 3.3V 8G-bit 1G x 8 48-Pin TSOP | 292 |
|
$39.7223 / $59.5834 | Buy Now |
Part Details for MT29F8G08ABABAWP-ITX:B
MT29F8G08ABABAWP-ITX:B CAD Models
MT29F8G08ABABAWP-ITX:B Part Data Attributes
|
MT29F8G08ABABAWP-ITX:B
Micron Technology Inc
Buy Now
|
Compare Parts:
MT29F8G08ABABAWP-ITX:B
Micron Technology Inc
Flash,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TSOP1-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Memory Density | 8589934592 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1GX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type | SLC NAND TYPE | |
Write Protection | HARDWARE |
Alternate Parts for MT29F8G08ABABAWP-ITX:B
This table gives cross-reference parts and alternative options found for MT29F8G08ABABAWP-ITX:B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F8G08ABABAWP-ITX:B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT29F8G08ABABAWP-IT:B | Micron Technology Inc | Check for Price | Flash, 1GX8, PDSO48, LEAD FREE, PLASTIC, TSOP1-48 | MT29F8G08ABABAWP-ITX:B vs MT29F8G08ABABAWP-IT:B |