W29N08GVBJAA vs W29N08GVSJAD feature comparison

W29N08GVBJAA Winbond Electronics Corp

Buy Now Datasheet

W29N08GVSJAD Winbond Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WINBOND ELECTRONICS CORP WINBOND ELECTRONICS CORP
Package Description VFBGA, BGA63,10X12,32 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer Winbond
Alternate Memory Width 1
Command User Interface NO
Data Polling NO
Data Retention Time-Min 10
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PBGA-B63
Length 11 mm
Memory Density 8589934592 bit
Memory IC Type FLASH FLASH
Memory Width 8
Number of Functions 1
Number of Sectors/Size 8K
Number of Terminals 63
Number of Words 1073741824 words
Number of Words Code 1000000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Organization 1GX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA63,10X12,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size 2K words
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 3.3 V 3.3 V
Ready/Busy YES
Seated Height-Max 1 mm
Sector Size 128K
Standby Current-Max 0.00005 A
Supply Current-Max 0.035 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit YES
Type SLC NAND TYPE SLC NAND TYPE
Width 9 mm
Write Cycle Time-Max (tWC) 0.025 ms
Base Number Matches 1 1

Compare W29N08GVBJAA with alternatives

Compare W29N08GVSJAD with alternatives