MT25QL128ABA8ESF-0AAT
vs
S25FL128SAGMFIG01
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICRON TECHNOLOGY INC
CYPRESS SEMICONDUCTOR CORP
Package Description
SOP, SOP8,.3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A991.B.1.A
HTS Code
8542.32.00.51
8542.32.00.51
Factory Lead Time
14 Weeks, 1 Day
Samacsys Manufacturer
Micron
Clock Frequency-Max (fCLK)
133 MHz
133 MHz
Data Retention Time-Min
20
20
Endurance
100000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
5.29 mm
10.3 mm
Memory Density
134217728 bit
134217728 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
16
16
Number of Words
16777216 words
16777216 words
Number of Words Code
16000000
16000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
16MX8
16MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP16,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
3 V
3 V
Screening Level
AEC-Q100
Seated Height-Max
2.16 mm
2.65 mm
Serial Bus Type
QSPI
SPI
Standby Current-Max
0.0005 A
0.0001 A
Supply Current-Max
0.085 mA
0.1 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Gold/Palladium (Ni/Au/Pd)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
5.29 mm
7.5 mm
Write Protection
HARDWARE/SOFTWARE
HARDWARE/SOFTWARE
Base Number Matches
1
3
Additional Feature
ALSO CONFIGURABLE AS 128M X 1
Alternate Memory Width
2
Boot Block
BOTTOM
JESD-609 Code
e3
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
30
Write Cycle Time-Max (tWC)
500 ms
Compare MT25QL128ABA8ESF-0AAT with alternatives