-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 16MX8, PDSO16, SOP2-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7509
|
Newark | Flash Memory, Aec-Q100, 128Mbit, 105Deg C, Flash Memory Type:Serial Nor, Memory Configuration:32M X 4Bit, Interfaces:Spi, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Clock Frequency Max:133Mhz, Access Time:-, Supply Voltage Min:2.7Vrohs Compliant: Yes |Micron MT25QL128ABA8ESF-0AAT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 857 |
|
$3.0200 / $3.2700 | Buy Now |
DISTI #
MT25QL128ABA8ESF-0AAT-ND
|
DigiKey | IC FLASH 128MBIT SPI 16SOP2 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
752 In Stock |
|
$4.2996 / $6.0300 | Buy Now |
DISTI #
MT25QL128ABA8ESF-0
|
Avnet Americas | NOR Flash Serial-SPI 3V 128Mbit 128M/64M/32M 1bit/2bit/4bit 6ns 16-Pin SOP-II - Trays (Alt: MT25QL128ABA8ESF-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 1509 |
|
$2.3059 | Buy Now |
DISTI #
80AH7509
|
Avnet Americas | NOR Flash Serial-SPI 3V 128Mbit 128M/64M/32M 1bit/2bit/4bit 6ns 16-Pin SOP-II - Bulk (Alt: 80AH7509) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 487 Partner Stock |
|
$3.9400 / $5.0100 | Buy Now |
DISTI #
340-279635-TRAY
|
Mouser Electronics | NOR Flash SPI FLASH NOR SPI 32MX4 SOIC AIT QLHS RoHS: Compliant | 2997 |
|
$3.4500 / $4.6300 | Buy Now |
DISTI #
83686804
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 6ns 16-Pin SOP-II Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Date Code: 2426 | Americas - 2880 |
|
$3.3250 | Buy Now |
|
Quest Components | FLASH, 16MX8, PDSO16 | 900 |
|
$3.4125 / $9.7500 | Buy Now |
DISTI #
MT25QL128ABA8ESF-0AAT
|
Avnet Asia | NOR Flash Serial-SPI 3V 128Mbit 128M/64M/32M 1bit/2bit/4bit 6ns 16-Pin SOP-II (Alt: MT25QL128ABA8ESF-0AAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.3059 / $2.8000 | Buy Now |
DISTI #
MT25QL128ABA8ESF-0AAT
|
Avnet Silica | NOR Flash Serial-SPI 3V 128Mbit 128M/64M/32M 1bit/2bit/4bit 6ns 16-Pin SOP-II (Alt: MT25QL128ABA8ESF-0AAT) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 128Mbit SPI 133MHz SOP-162 NOR FLASH ROHS | 10 |
|
$3.4237 / $5.0617 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT25QL128ABA8ESF-0AAT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT25QL128ABA8ESF-0AAT
Micron Technology Inc
Flash, 16MX8, PDSO16, SOP2-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SOP, SOP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5.29 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.29 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for MT25QL128ABA8ESF-0AAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT25QL128ABA8ESF-0AAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO7842DW | Texas Instruments | $5.0635 | Highest isolation rating, quad-channel, 2/2, reinforced digital isolator 16-SOIC -55 to 125 | MT25QL128ABA8ESF-0AAT vs ISO7842DW |