MT25QL128ABA8ESF-0AAT vs S25FL128SAGMFVG01 feature comparison

MT25QL128ABA8ESF-0AAT Micron Technology Inc

Buy Now Datasheet

S25FL128SAGMFVG01 Spansion

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICRON TECHNOLOGY INC SPANSION INC
Package Description SOP, SOP8,.3 SOIC-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.B.1.A
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 14 Weeks, 1 Day
Samacsys Manufacturer Micron
Clock Frequency-Max (fCLK) 133 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 5.29 mm 10.3 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 16 16
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX8 16MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V 3 V
Screening Level AEC-Q100
Seated Height-Max 2.16 mm 2.65 mm
Serial Bus Type QSPI
Standby Current-Max 0.0005 A
Supply Current-Max 0.085 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Gold/Palladium (Ni/Au/Pd)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 5.29 mm 7.5 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 3
Write Cycle Time-Max (tWC) 500 ms

Compare MT25QL128ABA8ESF-0AAT with alternatives