MT16VDDF12864HY-40BXX
vs
HYMP112S64AP6-E3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
SK HYNIX INC
Part Package Code
SODIMM
SODIMM
Package Description
DIMM,
DIMM, DIMM200,24
Pin Count
200
200
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.36
8542.32.00.36
Access Mode
DUAL BANK PAGE BURST
DUAL BANK PAGE BURST
Access Time-Max
0.7 ns
0.6 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
JESD-30 Code
R-XZMA-N200
R-XZMA-N200
JESD-609 Code
e4
Memory Density
8589934592 bit
8589934592 bit
Memory IC Type
DDR DRAM MODULE
DDR DRAM MODULE
Memory Width
64
64
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
200
200
Number of Words
134217728 words
134217728 words
Number of Words Code
128000000
128000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
55 °C
Operating Temperature-Min
Organization
128MX64
128MX64
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Self Refresh
YES
YES
Supply Voltage-Max (Vsup)
2.7 V
1.9 V
Supply Voltage-Min (Vsup)
2.5 V
1.7 V
Supply Voltage-Nom (Vsup)
2.6 V
1.8 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
ZIG-ZAG
ZIG-ZAG
Base Number Matches
1
1
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
DIMM200,24
Peak Reflow Temperature (Cel)
260
Refresh Cycles
8192
Standby Current-Max
0.064 A
Supply Current-Max
1.8 mA
Terminal Pitch
0.6 mm
Time@Peak Reflow Temperature-Max (s)
20
Compare MT16VDDF12864HY-40BXX with alternatives
Compare HYMP112S64AP6-E3 with alternatives