MT16VDDF12864HY-40BXX vs HYS64D128021EBDL-5-B feature comparison

MT16VDDF12864HY-40BXX Micron Technology Inc

Buy Now Datasheet

HYS64D128021EBDL-5-B Qimonda AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC QIMONDA AG
Part Package Code SODIMM MODULE
Package Description DIMM, DIMM, DIMM200,24
Pin Count 200 200
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode DUAL BANK PAGE BURST DUAL BANK PAGE BURST
Access Time-Max 0.7 ns 0.5 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-XZMA-N200 R-PDMA-N200
JESD-609 Code e4 e3
Memory Density 8589934592 bit 8589934592 bit
Memory IC Type DDR DRAM MODULE DDR DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 200 200
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128MX64 128MX64
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Self Refresh YES YES
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 2.6 V 2.6 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish GOLD MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Position ZIG-ZAG DUAL
Base Number Matches 1 2
Clock Frequency-Max (fCLK) 200 MHz
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code DIMM200,24
Refresh Cycles 8192
Standby Current-Max 0.06 A
Supply Current-Max 2.86 mA
Terminal Pitch 0.6 mm

Compare MT16VDDF12864HY-40BXX with alternatives

Compare HYS64D128021EBDL-5-B with alternatives