Datasheets
MT16VDDF12864HY-40BXX by: Micron Technology Inc

DDR DRAM Module, 128MX64, 0.7ns, CMOS, LEAD FREE, SODIMM-200

Part Details for MT16VDDF12864HY-40BXX by Micron Technology Inc

Overview of MT16VDDF12864HY-40BXX by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Part Details for MT16VDDF12864HY-40BXX

MT16VDDF12864HY-40BXX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT16VDDF12864HY-40BXX Part Data Attributes

MT16VDDF12864HY-40BXX Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT16VDDF12864HY-40BXX Micron Technology Inc DDR DRAM Module, 128MX64, 0.7ns, CMOS, LEAD FREE, SODIMM-200
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Part Package Code SODIMM
Package Description DIMM,
Pin Count 200
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.36
Access Mode DUAL BANK PAGE BURST
Access Time-Max 0.7 ns
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-XZMA-N200
JESD-609 Code e4
Memory Density 8589934592 bit
Memory IC Type DDR DRAM MODULE
Memory Width 64
Number of Functions 1
Number of Ports 1
Number of Terminals 200
Number of Words 134217728 words
Number of Words Code 128000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 128MX64
Package Body Material UNSPECIFIED
Package Code DIMM
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Self Refresh YES
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 2.6 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish GOLD
Terminal Form NO LEAD
Terminal Position ZIG-ZAG

Alternate Parts for MT16VDDF12864HY-40BXX

This table gives cross-reference parts and alternative options found for MT16VDDF12864HY-40BXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT16VDDF12864HY-40BXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M470T2864EH3-LE7 DDR DRAM Module, 64MX16, 0.4ns, CMOS, ROHS COMPLIANT, SODIMM-200 Samsung Semiconductor MT16VDDF12864HY-40BXX vs M470T2864EH3-LE7
M470L2923BV0-LB0 DDR DRAM Module, 128MX64, 0.75ns, CMOS, ROHS COMPLIANT, SODIMM-200 Samsung Semiconductor MT16VDDF12864HY-40BXX vs M470L2923BV0-LB0
W3EG64128S265BD4 DDR DRAM Module, 128MX64, CMOS, SODIMM-200 Microsemi Corporation MT16VDDF12864HY-40BXX vs W3EG64128S265BD4
W3EG264M64EFSU403D4-SG 128MX64 DDR DRAM MODULE, 0.65ns, DMA200, ROHS COMPLIANT, SO-DIMM-200 Microsemi Corporation MT16VDDF12864HY-40BXX vs W3EG264M64EFSU403D4-SG
HYS64T128021HDL-3.7-B DDR DRAM Module, 128MX64, 0.5ns, CMOS, GREEN, SODIMM-200 Infineon Technologies AG MT16VDDF12864HY-40BXX vs HYS64T128021HDL-3.7-B
MT16VDDF12864HY-265XX DDR DRAM Module, 128MX64, 0.75ns, CMOS, LEAD FREE, SODIMM-200 Micron Technology Inc MT16VDDF12864HY-40BXX vs MT16VDDF12864HY-265XX
M2N1G64TU8HA2B-5A DDR DRAM Module, 128MX64, 0.6ns, CMOS, GREEN, SODIMM-200 Nanya Technology Corporation MT16VDDF12864HY-40BXX vs M2N1G64TU8HA2B-5A
HYMD512M646BLF8-J DDR DRAM Module, 128MX64, 0.7ns, CMOS, SODIMM-200 SK Hynix Inc MT16VDDF12864HY-40BXX vs HYMD512M646BLF8-J
MT16VDDF12864HG-265XX DDR DRAM Module, 128MX64, 0.75ns, CMOS, SODIMM-200 Micron Technology Inc MT16VDDF12864HY-40BXX vs MT16VDDF12864HG-265XX
HYMP112S64M8-E3 DDR DRAM Module, 128MX64, 0.6ns, CMOS, DIMM-200 SK Hynix Inc MT16VDDF12864HY-40BXX vs HYMP112S64M8-E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT16VDDF12864HY-40BXX by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT16VDDF12864HY-40BXX by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT16VDDF12864HY-40BXX would you like to use for your alert(s)?
  • Please alert me when MT16VDDF12864HY-40BXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT16VDDF12864HY-40BXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT16VDDF12864HY-40BXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT16VDDF12864HY-40BXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT16VDDF12864HY-40BXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT16VDDF12864HY-40BXX by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: