MT16VDDF12864HY-40BXX vs WV3HG264M64EEU403D4SG feature comparison

MT16VDDF12864HY-40BXX Micron Technology Inc

Buy Now Datasheet

WV3HG264M64EEU403D4SG Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICROSEMI CORP
Part Package Code SODIMM SODIMM
Package Description DIMM, DIMM,
Pin Count 200 200
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode DUAL BANK PAGE BURST DUAL BANK PAGE BURST
Access Time-Max 0.7 ns 0.6 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-XZMA-N200 R-XZMA-N200
JESD-609 Code e4
Memory Density 8589934592 bit 8589934592 bit
Memory IC Type DDR DRAM MODULE DDR DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 200 200
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Organization 128MX64 128MX64
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Self Refresh YES YES
Supply Voltage-Max (Vsup) 2.7 V 1.9 V
Supply Voltage-Min (Vsup) 2.5 V 1.7 V
Supply Voltage-Nom (Vsup) 2.6 V 1.8 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish GOLD
Terminal Form NO LEAD NO LEAD
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MT16VDDF12864HY-40BXX with alternatives

Compare WV3HG264M64EEU403D4SG with alternatives