MSP1N3031BUR-1 vs MLL4751A feature comparison

MSP1N3031BUR-1 Microsemi Corporation

Buy Now Datasheet

MLL4751A Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code DO-213AB
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.25 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 30 V 30 V
Surface Mount YES YES
Technology ZENER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 8.5 mA 8.5 mA
Base Number Matches 1 3
Dynamic Impedance-Max 40 Ω

Compare MSP1N3031BUR-1 with alternatives

Compare MLL4751A with alternatives