MLL4751A
vs
1N4751AA1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
40 Ω
40 Ω
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
200 °C
150 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Reference Voltage-Nom
30 V
30 V
Surface Mount
YES
NO
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
5%
Working Test Current
8.5 mA
8.5 mA
Base Number Matches
3
1
Diode Element Material
SILICON
Peak Reflow Temperature (Cel)
260
Technology
ZENER
Time@Peak Reflow Temperature-Max (s)
10
Compare MLL4751A with alternatives
Compare 1N4751AA1 with alternatives