MLL4751A vs 1N4751AA0G feature comparison

MLL4751A Freescale Semiconductor

Buy Now Datasheet

1N4751AA0G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 40 Ω 40 Ω
JESD-30 Code O-LELF-R2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 200 °C 150 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 30 V 30 V
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5% 5%
Working Test Current 8.5 mA 8.5 mA
Base Number Matches 3 1
Diode Element Material SILICON
Peak Reflow Temperature (Cel) 260
Technology ZENER
Time@Peak Reflow Temperature-Max (s) 10

Compare MLL4751A with alternatives

Compare 1N4751AA0G with alternatives