MSM16912RS
vs
BR9040-W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
ROHM CO LTD
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
BULK ERASE
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
1 MHz
2 MHz
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
Length
8.7 mm
9.3 mm
Memory Density
2048 bit
4096 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
128 words
256 words
Number of Words Code
128
256
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
128X16
256X16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.7 mm
3.7 mm
Serial Bus Type
4-WIRE
4-WIRE
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Write Cycle Time-Max (tWC)
10 ms
Base Number Matches
1
1
Rohs Code
Yes
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
JESD-609 Code
e2
Package Equivalence Code
DIP8,.3
Standby Current-Max
0.000002 A
Supply Current-Max
0.002 mA
Terminal Finish
TIN COPPER
Write Protection
HARDWARE/SOFTWARE
Compare MSM16912RS with alternatives
Compare BR9040-W with alternatives