Memory
MSM16912RS
Description: EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8

Overview of MSM16912RS by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MSM16912RS by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM16912RS by OKI Electric Industry Co Ltd

MSM16912RS
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
BULK ERASE
Alternate Memory Width
16
Clock Frequency-Max (fCLK)
1 MHz
JESD-30 Code
R-PDIP-T8
Length
8.7 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256X8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
4.7 mm
Serial Bus Type
4-WIRE
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. MSM16912RS
    OKI Electric Industry Co Ltd
    EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
    VS

Alternate Parts for MSM16912RS

This table gives cross-reference parts and alternative options found for MSM16912RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM16912RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT24WC65JE-1.8REVD EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 Catalyst Semiconductor MSM16912RS vs CAT24WC65JE-1.8REVD
CAT24C256XE-T2 EEPROM Serial 256-Kb I2C, SOIC-8, 208 mils, 2000-REEL onsemi MSM16912RS vs CAT24C256XE-T2
ST24W02M6 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics MSM16912RS vs ST24W02M6
BR24L16F-WTR EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 ROHM Semiconductor MSM16912RS vs BR24L16F-WTR
S-93L56AD0I-K8T3U EEPROM, 128X16, Serial, CMOS, PDSO8, TMSOP-8 ABLIC Inc. MSM16912RS vs S-93L56AD0I-K8T3U
ST24W16B3 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 STMicroelectronics MSM16912RS vs ST24W16B3
M95320-DWDW4G/K 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics MSM16912RS vs M95320-DWDW4G/K
BR24L04F-WM EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 ROHM Semiconductor MSM16912RS vs BR24L04F-WM
S-2934AI10 EEPROM, 256X16, Serial, CMOS, PDIP8, DIP-8 ABLIC Inc. MSM16912RS vs S-2934AI10
BR24S01FVT-WE2 EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 ROHM Semiconductor MSM16912RS vs BR24S01FVT-WE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM16912RS by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM16912RS by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of MSM16912RS would you like to use for your alert(s)?
  • Please alert me when MSM16912RS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM16912RS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM16912RS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM16912RS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM16912RS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM16912RS by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: