MSM16912RS
vs
24LC128-I/P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
BULK ERASE
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
1 MHz
0.4 MHz
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
Length
8.7 mm
9.271 mm
Memory Density
2048 bit
131072 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
16
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
128 words
16384 words
Number of Words Code
128
16000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
128X16
16KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.7 mm
5.334 mm
Serial Bus Type
4-WIRE
I2C
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
2.5 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Write Cycle Time-Max (tWC)
10 ms
5 ms
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Microchip
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-609 Code
e3
Number of Ports
1
Output Characteristics
OPEN-DRAIN
Package Equivalence Code
DIP8,.3
Programming Voltage
4.5 V
Screening Level
AEC-Q100
Standby Current-Max
0.000005 A
Supply Current-Max
0.003 mA
Terminal Finish
MATTE TIN
Write Protection
HARDWARE
Compare MSM16912RS with alternatives
Compare 24LC128-I/P with alternatives