MSM16912RS
vs
CAT24C256XE-T2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
ON SEMICONDUCTOR
Part Package Code
DIP
SOIC
Package Description
DIP,
SOP, SOP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
BULK ERASE
100 YEAR DATA RETENTION
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
1 MHz
1 MHz
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
Length
8.7 mm
5.255 mm
Memory Density
2048 bit
262144 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
16
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
128 words
32768 words
Number of Words Code
128
32000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Organization
128X16
32KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.7 mm
2.03 mm
Serial Bus Type
4-WIRE
I2C
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
2.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
5.23 mm
Write Cycle Time-Max (tWC)
10 ms
5 ms
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Manufacturer Package Code
751BE
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-609 Code
e3
Moisture Sensitivity Level
3
Package Equivalence Code
SOP8,.3
Standby Current-Max
0.000002 A
Supply Current-Max
0.003 mA
Terminal Finish
TIN
Write Protection
HARDWARE
Compare MSM16912RS with alternatives
Compare CAT24C256XE-T2 with alternatives