MSK5934RHU vs MSK5931KRHD feature comparison

MSK5934RHU Anaren Microwave

Buy Now Datasheet

MSK5931KRHD Anaren Microwave

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANAREN INC ANAREN INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.6 V 1.5 V
Dropout Voltage1-Nom 1.3 V 1.3 V
Dropout Voltage2-Max 1.3 V 1.2 V
Input Voltage-Max 27 V 20 V
Input Voltage-Min 15 V 8 V
JESD-30 Code R-XSFM-T5 R-XSFM-T5
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature TJ-Max 175 °C 175 °C
Output Current1-Max 3 A 3 A
Output Current2-Max 3 A 3 A
Output Voltage1-Max 12.24 V 5.1 V
Output Voltage1-Min 11.76 V 4.9 V
Output Voltage1-Nom 12 V 5 V
Output Voltage2-Max -12.24 V -5.1 V
Output Voltage2-Min -11.76 V -4.9 V
Output Voltage2-Nom -12 V -5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2%
Base Number Matches 2 2
Screening Level MIL-PRF-38534 Class K

Compare MSK5934RHU with alternatives

Compare MSK5931KRHD with alternatives