Datasheets
MSK5931KRHD by:

Fixed Mixed LDO Regulator, 2 Output, 5V1, -5V2, SIP-5

Part Details for MSK5931KRHD by Anaren Microwave

Overview of MSK5931KRHD by Anaren Microwave

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Automotive Robotics and Drones

Part Details for MSK5931KRHD

MSK5931KRHD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSK5931KRHD Part Data Attributes

MSK5931KRHD Anaren Microwave
Buy Now Datasheet
Compare Parts:
MSK5931KRHD Anaren Microwave Fixed Mixed LDO Regulator, 2 Output, 5V1, -5V2, SIP-5
Part Life Cycle Code Obsolete
Ihs Manufacturer ANAREN INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 1.5 V
Dropout Voltage1-Nom 1.3 V
Dropout Voltage2-Max 1.2 V
Input Voltage-Max 20 V
Input Voltage-Min 8 V
JESD-30 Code R-XSFM-T5
Number of Functions 1
Number of Outputs 2
Number of Terminals 5
Operating Temperature TJ-Max 175 °C
Output Current1-Max 3 A
Output Current2-Max 3 A
Output Voltage1-Max 5.1 V
Output Voltage1-Min 4.9 V
Output Voltage1-Nom 5 V
Output Voltage2-Max -5.1 V
Output Voltage2-Min -4.9 V
Output Voltage2-Nom -5 V
Package Body Material UNSPECIFIED
Package Code SFM
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
Screening Level MIL-PRF-38534 Class K
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Voltage Tolerance-Max 2%

Alternate Parts for MSK5931KRHD

This table gives cross-reference parts and alternative options found for MSK5931KRHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5931KRHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSK5931RHD Fixed Mixed LDO Regulator, 2 Output, 5V1, -5V2, SIP-5 Anaren Microwave MSK5931KRHD vs MSK5931RHD
MSK5931HRHD Fixed Mixed LDO Regulator, 2 Output, 5V1, -5V2, SIP-5 Anaren Microwave MSK5931KRHD vs MSK5931HRHD
MSK5931RHD Fixed Mixed LDO Regulator, 2 Output, 5V1, -5V2, SIP-5 MS Kennedy Corporation MSK5931KRHD vs MSK5931RHD
MSK5931HRHD Fixed Mixed LDO Regulator, 2 Output, 5V1, -5V2, SIP-5 MS Kennedy Corporation MSK5931KRHD vs MSK5931HRHD
MSK5931ERHD Fixed Mixed LDO Regulator, 2 Output, 5V1, -5V2, BENT DOWN, SIP-5 Anaren Microwave MSK5931KRHD vs MSK5931ERHD
Part Number Description Manufacturer Compare
MSK5204-EZS Fixed Mixed LDO Regulator, 2 Output, 12V1, -12V2, Z PACK, STRAIGHT, 5 PIN MS Kennedy Corporation MSK5931KRHD vs MSK5204-EZS
MSK5203-EZD Fixed Mixed LDO Regulator, 2 Output, 12V1, -5V2, Z PACK, BENT DOWN, 5 PIN MS Kennedy Corporation MSK5931KRHD vs MSK5203-EZD
MSK5202HZD DUAL OUTPUT, FIXED MIXED LDO REGULATOR, SFM5, Z PACK, BENT DOWN, 5 PIN MS Kennedy Corporation MSK5931KRHD vs MSK5202HZD
MSK5933HRHU Fixed Mixed LDO Regulator, 2 Output, 12V1, -5V2, SIP-5 MS Kennedy Corporation MSK5931KRHD vs MSK5933HRHU
MSK5007ZS Fixed Mixed LDO Regulator, 2 Output, 5V1, -12V2, Z PACK, STRAIGHT, 5 PIN MS Kennedy Corporation MSK5931KRHD vs MSK5007ZS
MSK5209-ZD Fixed Mixed LDO Regulator, 2 Output, 10V1, -10V2, Z PACK, BENT DOWN, 5 PIN Anaren Microwave MSK5931KRHD vs MSK5209-ZD
MSK5004BZD Fixed Mixed LDO Regulator, 2 Output, 12V1, -12V2, Z PACK, BENT DOWN, 5 PIN Anaren Microwave MSK5931KRHD vs MSK5004BZD
MSK5935RHS Fixed Mixed LDO Regulator, 2 Output, 15V1, -15V2, SIP-5 MS Kennedy Corporation MSK5931KRHD vs MSK5935RHS
MSK5001BTU Fixed Mixed LDO Regulator, 2 Output, 5V1, -5V2, TOP TAB, BENT UP, 5 PIN Anaren Microwave MSK5931KRHD vs MSK5001BTU
MSK5204-ZU Fixed Mixed LDO Regulator, 2 Output, 12V1, -12V2, Z PACK, BENT UP, 5 PIN Anaren Microwave MSK5931KRHD vs MSK5204-ZU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSK5931KRHD by Anaren Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSK5931KRHD by Anaren Microwave

Select Manufacturer
Which Manufacturer of MSK5931KRHD would you like to use for your alert(s)?
  • Please alert me when MSK5931KRHD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSK5931KRHD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSK5931KRHD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSK5931KRHD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSK5931KRHD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSK5931KRHD by Anaren Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: