MSK5931KRHD vs MSK5937ERHD feature comparison

MSK5931KRHD Anaren Microwave

Buy Now Datasheet

MSK5937ERHD MS Kennedy Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANAREN INC MS KENNEDY CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.5 V 1.5 V
Dropout Voltage1-Nom 1.3 V
Dropout Voltage2-Max 1.2 V 1.2 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 8 V 8 V
JESD-30 Code R-XSFM-T5 R-XSFM-T5
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature TJ-Max 175 °C 175 °C
Output Current1-Max 3 A 3 A
Output Current2-Max 3 A 3 A
Output Voltage1-Max 5.1 V 5.1 V
Output Voltage1-Min 4.9 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Output Voltage2-Max -5.1 V -12.24 V
Output Voltage2-Min -4.9 V -11.76 V
Output Voltage2-Nom -5 V -12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
Screening Level MIL-PRF-38534 Class K
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2%
Base Number Matches 2 2
Part Package Code SFM
Pin Count 5

Compare MSK5931KRHD with alternatives

Compare MSK5937ERHD with alternatives